Part Details for 8D5-15W19PA by Esterline Technologies Corporation
Overview of 8D5-15W19PA by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8D5-15W19PA
8D5-15W19PA CAD Models
8D5-15W19PA Part Data Attributes
|
8D5-15W19PA
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
8D5-15W19PA
Esterline Technologies Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for 8D5-15W19PA
This table gives cross-reference parts and alternative options found for 8D5-15W19PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D5-15W19PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EN3645M6DN19MA | TE Connectivity | Check for Price | MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Plug | 8D5-15W19PA vs EN3645M6DN19MA |
DTS26T15-19PA | TE Connectivity | Check for Price | MIL Series Connector | 8D5-15W19PA vs DTS26T15-19PA |
CJ1426TD19PW | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | 8D5-15W19PA vs CJ1426TD19PW |
CJ1426FD19PA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | 8D5-15W19PA vs CJ1426FD19PA |
DTS26T15-19HA | TE Connectivity | Check for Price | MIL Series Connector | 8D5-15W19PA vs DTS26T15-19HA |
D38999/26TD19PA | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | 8D5-15W19PA vs D38999/26TD19PA |
D38999/26JD19PA | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 19 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 8D5-15W19PA vs D38999/26JD19PA |
DTS26L15-19PA | TE Connectivity | Check for Price | MIL Series Connector | 8D5-15W19PA vs DTS26L15-19PA |
D38999/26KD19HA | TE Connectivity | Check for Price | MIL Series Connector | 8D5-15W19PA vs D38999/26KD19HA |