Part Details for D38999/26GD19PA by TE Connectivity
Overview of D38999/26GD19PA by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26GD19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26GD19PA-ND
|
DigiKey | D38999/26GD19PA Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$498.1990 | Buy Now |
DISTI #
571-D38999/26GD19PA
|
Mouser Electronics | Circular MIL Spec Connector D38999/26GD19PA RoHS: Compliant | 0 |
|
$388.8500 | Order Now |
DISTI #
DCHD38999/26GD19PA
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHD38999/26GD19PA
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now |
Part Details for D38999/26GD19PA
D38999/26GD19PA CAD Models
D38999/26GD19PA Part Data Attributes
|
D38999/26GD19PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26GD19PA
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/26GD19PA
This table gives cross-reference parts and alternative options found for D38999/26GD19PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26GD19PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EN3645M6DN19MA | TE Connectivity | Check for Price | MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Plug | D38999/26GD19PA vs EN3645M6DN19MA |
DTS26T15-19PA | TE Connectivity | Check for Price | MIL Series Connector | D38999/26GD19PA vs DTS26T15-19PA |
8D5-15W19PA | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26GD19PA vs 8D5-15W19PA |
CJ1426TD19PW | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26GD19PA vs CJ1426TD19PW |
CJ1426FD19PA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26GD19PA vs CJ1426FD19PA |
DTS26T15-19HA | TE Connectivity | Check for Price | MIL Series Connector | D38999/26GD19PA vs DTS26T15-19HA |
D38999/26TD19PA | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | D38999/26GD19PA vs D38999/26TD19PA |
D38999/26JD19PA | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 19 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26GD19PA vs D38999/26JD19PA |
DTS26L15-19PA | TE Connectivity | Check for Price | MIL Series Connector | D38999/26GD19PA vs DTS26L15-19PA |