CTS21MC107K010H
Description: CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL

Overview of CTS21MC107K010H by Firadec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTS21MC107K010H by Firadec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTS21MC107K010H by Firadec

CTS21MC107K010H
Firadec
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FIRADEC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
75 mΩ
Length
18.2 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Want to compare parts?
  1. CTS21MC107K010H
    Firadec
    CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for CTS21MC107K010H

This table gives cross-reference parts and alternative options found for CTS21MC107K010H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS21MC107K010H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTS21C100MK10V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Firadec CTS21MC107K010H vs CTS21C100MK10V
CTS1C107K010H Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, EXXELIA Group CTS21MC107K010H vs CTS1C107K010H
CTS32C107K010H(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, EXXELIA Group CTS21MC107K010H vs CTS32C107K010H(SPE0717)
CTS21MC100UF10%10VH CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL Firadec CTS21MC107K010H vs CTS21MC100UF10%10VH
CTS21MC100MK10VH Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, EXXELIA Group CTS21MC107K010H vs CTS21MC100MK10VH
CTS21MC100MK10VH CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL Firadec CTS21MC107K010H vs CTS21MC100MK10VH
CTS1C100MK10VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, EXXELIA Group CTS21MC107K010H vs CTS1C100MK10VH(SPE0717)
CTS1C107K010H(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, EXXELIA Group CTS21MC107K010H vs CTS1C107K010H(SPE0717)
CTS21MC100UF10%10V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CTS21MC107K010H vs CTS21MC100UF10%10V
CTS32C100UF10%10V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Firadec CTS21MC107K010H vs CTS32C100UF10%10V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTS21MC107K010H by Firadec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTS21MC107K010H by Firadec

Select Manufacturer
Which Manufacturer of CTS21MC107K010H would you like to use for your alert(s)?
  • Please alert me when CTS21MC107K010H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTS21MC107K010H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTS21MC107K010H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTS21MC107K010H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTS21MC107K010H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTS21MC107K010H by Firadec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: