Part Details for CTS21MC100MK10VH by EXXELIA Group
Overview of CTS21MC100MK10VH by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS21MC100MK10VH
CTS21MC100MK10VH CAD Models
CTS21MC100MK10VH Part Data Attributes
|
CTS21MC100MK10VH
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS21MC100MK10VH
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Length | 18.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V |
Alternate Parts for CTS21MC100MK10VH
This table gives cross-reference parts and alternative options found for CTS21MC100MK10VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS21MC100MK10VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS21C100MK10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS21MC100MK10VH vs CTS21C100MK10V |
CTS1C107K010H | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CTS21MC100MK10VH vs CTS1C107K010H |
CTS32C107K010H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CTS21MC100MK10VH vs CTS32C107K010H(SPE0717) |
CTS21MC100UF10%10VH | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | Firadec | CTS21MC100MK10VH vs CTS21MC100UF10%10VH |
CTS21MC100MK10VH | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | Firadec | CTS21MC100MK10VH vs CTS21MC100MK10VH |
CTS1C100MK10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CTS21MC100MK10VH vs CTS1C100MK10VH(SPE0717) |
CTS1C107K010H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | EXXELIA Group | CTS21MC100MK10VH vs CTS1C107K010H(SPE0717) |
CTS21MC107K010H | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | Firadec | CTS21MC100MK10VH vs CTS21MC107K010H |
CTS21MC100UF10%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CTS21MC100MK10VH vs CTS21MC100UF10%10V |
CTS32C100UF10%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Firadec | CTS21MC100MK10VH vs CTS32C100UF10%10V |