CTS21MC107K010H
vs
CTS21C100MK10V
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FIRADEC
FIRADEC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.5 mm
7.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
75 mΩ
75 mΩ
Length
18.2 mm
18.2 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Base Number Matches
2
1
JESD-609 Code
e0
Leakage Current
0.01 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
TUBULAR PACKAGE
Surface Mount
NO
Tan Delta
0.08@1KHz
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Compare CTS21MC107K010H with alternatives
Compare CTS21C100MK10V with alternatives