Part Details for CTCDRH127F-100M by Central Technologies
Overview of CTCDRH127F-100M by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 |
Price & Stock for CTCDRH127F-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTCDRH127F-100M-ND
|
DigiKey | 10UH SMD SHIELDED POWR INDUCTOR Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1015 In Stock |
|
$1.1937 / $1.9100 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ |
Part Details for CTCDRH127F-100M
CTCDRH127F-100M CAD Models
CTCDRH127F-100M Part Data Attributes
|
CTCDRH127F-100M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCDRH127F-100M
Central Technologies
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
DC Resistance | 0.0216 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR | |
Rated Current-Max | 5.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for CTCDRH127F-100M
This table gives cross-reference parts and alternative options found for CTCDRH127F-100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCDRH127F-100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM78-60100LFTR | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT | TT Electronics Resistors | CTCDRH127F-100M vs HM78-60100LFTR |
LMXS121JM100HTAS | General Purpose Inductor, | Kyocera AVX Components | CTCDRH127F-100M vs LMXS121JM100HTAS |
APSC00131380100M00 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4949 | Chilisin Electronics Corp | CTCDRH127F-100M vs APSC00131380100M00 |
NPIS27H100MTRF | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT | NIC Components Corp | CTCDRH127F-100M vs NPIS27H100MTRF |
HM78-60100LFTR13 | General Purpose Inductor, | TT Electronics Resistors | CTCDRH127F-100M vs HM78-60100LFTR13 |
HM78-60100LFTR | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | CTCDRH127F-100M vs HM78-60100LFTR |