Part Details for LMXS121JM100HTAS by Kyocera AVX Components
Overview of LMXS121JM100HTAS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMXS121JM100HTAS
LMXS121JM100HTAS CAD Models
LMXS121JM100HTAS Part Data Attributes
|
LMXS121JM100HTAS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMXS121JM100HTAS
Kyocera AVX Components
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LMXS121JM100HTAS
This table gives cross-reference parts and alternative options found for LMXS121JM100HTAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMXS121JM100HTAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCDRH127F-100M | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT | Central Technologies | LMXS121JM100HTAS vs CTCDRH127F-100M |
APSC00131380100M00 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4949 | Chilisin Electronics Corp | LMXS121JM100HTAS vs APSC00131380100M00 |
HM78-60100LFTR13 | General Purpose Inductor, | TT Electronics Resistors | LMXS121JM100HTAS vs HM78-60100LFTR13 |
HM78-60100LFTR | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | LMXS121JM100HTAS vs HM78-60100LFTR |
NPIS27H100MTRF | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT | NIC Components Corp | LMXS121JM100HTAS vs NPIS27H100MTRF |