Part Details for HM78-60100LFTR13 by TT Electronics Resistors
Overview of HM78-60100LFTR13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM78-60100LFTR13
HM78-60100LFTR13 CAD Models
HM78-60100LFTR13 Part Data Attributes
|
HM78-60100LFTR13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM78-60100LFTR13
TT Electronics Resistors
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for HM78-60100LFTR13
This table gives cross-reference parts and alternative options found for HM78-60100LFTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM78-60100LFTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCDRH127F-100M | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT | Central Technologies | HM78-60100LFTR13 vs CTCDRH127F-100M |
APSC00131380100M00 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4949 | Chilisin Electronics Corp | HM78-60100LFTR13 vs APSC00131380100M00 |
HM78-60100LFTR | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | HM78-60100LFTR13 vs HM78-60100LFTR |
LMXS121JM100HTAS | General Purpose Inductor, | Kyocera AVX Components | HM78-60100LFTR13 vs LMXS121JM100HTAS |
NPIS27H100MTRF | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT | NIC Components Corp | HM78-60100LFTR13 vs NPIS27H100MTRF |