Part Details for CTCB1206F-351H by Central Technologies
Overview of CTCB1206F-351H by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2351HUH-12#PBF | Analog Devices | 6 Ch, 12-B, 1.5Msps Simultaneo | |
LTC2351HUH-14#TRPBF | Analog Devices | 6 Ch, 14-B, 1.5Msps Simultaneo | |
LTC2351HUH-12#TRPBF | Analog Devices | 6 Ch, 12-B, 1.5Msps Simultaneo |
Part Details for CTCB1206F-351H
CTCB1206F-351H CAD Models
CTCB1206F-351H Part Data Attributes
|
CTCB1206F-351H
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCB1206F-351H
Central Technologies
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 350 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for CTCB1206F-351H
This table gives cross-reference parts and alternative options found for CTCB1206F-351H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB1206F-351H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB1206F-401H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | CTCB1206F-351H vs CTCB1206F-401H |
MU3261-801Y | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | CTCB1206F-351H vs MU3261-801Y |
CTCB1206-351H | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Central Technologies | CTCB1206F-351H vs CTCB1206-351H |
CB3216GK102E | Ferrite Chip, 1 Function(s), 0.3A, | Samwha Electronics | CTCB1206F-351H vs CB3216GK102E |
CB3216GK102 | Ferrite Chip, | Samwha Electronics | CTCB1206F-351H vs CB3216GK102 |