Part Details for BBBK00160808102Y00 by Pulse Maglayers
Overview of BBBK00160808102Y00 by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBBK00160808102Y00
BBBK00160808102Y00 CAD Models
BBBK00160808102Y00 Part Data Attributes
|
BBBK00160808102Y00
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
BBBK00160808102Y00
Pulse Maglayers
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
Alternate Parts for BBBK00160808102Y00
This table gives cross-reference parts and alternative options found for BBBK00160808102Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00160808102Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608D241CT | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BBBK00160808102Y00 vs MMZ1608D241CT |
ABSJ00160808102Y00 | Data Line Filter, | Pulse Maglayers | BBBK00160808102Y00 vs ABSJ00160808102Y00 |
BBBK00160808152Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Maglayers | BBBK00160808102Y00 vs BBBK00160808152Y00 |
GZ1608U102TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | BBBK00160808102Y00 vs GZ1608U102TF |
NCB0603GK102TR030QYF | Ferrite Chip | NIC Components Corp | BBBK00160808102Y00 vs NCB0603GK102TR030QYF |
MMZ1608B102CTA00 | Ferrite Chip, | TDK Corporation | BBBK00160808102Y00 vs MMZ1608B102CTA00 |
SBK160808T-751Y-S | Ferrite Chip | Chilisin Electronics Corp | BBBK00160808102Y00 vs SBK160808T-751Y-S |
GZ1608D102TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | BBBK00160808102Y00 vs GZ1608D102TF |
SBK160808T-152Y-AU | Ferrite Chip | Chilisin Electronics Corp | BBBK00160808102Y00 vs SBK160808T-152Y-AU |
BK1608HM601-T | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BBBK00160808102Y00 vs BK1608HM601-T |