Part Details for BBBK00321611272Y00 by Pulse Maglayers
Overview of BBBK00321611272Y00 by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBBK00321611272Y00
BBBK00321611272Y00 CAD Models
BBBK00321611272Y00 Part Data Attributes
|
BBBK00321611272Y00
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
BBBK00321611272Y00
Pulse Maglayers
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2700 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Width | 1.6 mm |
Alternate Parts for BBBK00321611272Y00
This table gives cross-reference parts and alternative options found for BBBK00321611272Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00321611272Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3216GK102 | Ferrite Chip, | Samwha Electronics | BBBK00321611272Y00 vs CB3216GK102 |
CTCB1206F-401H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | BBBK00321611272Y00 vs CTCB1206F-401H |
CB3216GK102T | Ferrite Chip, 1 Function(s), 0.3A, | Samwha Electronics | BBBK00321611272Y00 vs CB3216GK102T |
CTCB1206F-351H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | BBBK00321611272Y00 vs CTCB1206F-351H |
CB04YTQN401 | Ferrite Bead, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1204, 2 PIN | SEI Stackpole Electronics Inc | BBBK00321611272Y00 vs CB04YTQN401 |