Logic
CSPT855PG8
Integrated Device Technology Inc
Description: TSSOP-28, Reel

Overview of CSPT855PG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CSPT855PG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSPT855PG8 by Integrated Device Technology Inc

CSPT855PG8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP-28
Pin Count
28
Manufacturer Package Code
PG28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
855
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
9.7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. CSPT855PG8
    Integrated Device Technology Inc
    TSSOP-28, Reel
    VS

Alternate Parts for CSPT855PG8

This table gives cross-reference parts and alternative options found for CSPT855PG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPT855PG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTCSPT855PG8 PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 Integrated Device Technology Inc CSPT855PG8 vs IDTCSPT855PG8
CDCV855IPWRG4 1:4 DDR pll clock driver 28-TSSOP -40 to 85 Texas Instruments CSPT855PG8 vs CDCV855IPWRG4
CSPT855PGGI8 TSSOP-28, Reel Integrated Device Technology Inc CSPT855PG8 vs CSPT855PGGI8
CDCV855PW 1:4 DDR pll clock driver 28-TSSOP 0 to 70 Texas Instruments CSPT855PG8 vs CDCV855PW
CSPT855PGI TSSOP-28, Tube Integrated Device Technology Inc CSPT855PG8 vs CSPT855PGI
IDTCSPT855PGGI8 PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, TSSOP-28 Integrated Device Technology Inc CSPT855PG8 vs IDTCSPT855PGGI8
IDTCSPT855PGG8 PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, TSSOP-28 Integrated Device Technology Inc CSPT855PG8 vs IDTCSPT855PGG8
IDTCSPT855PG PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 Integrated Device Technology Inc CSPT855PG8 vs IDTCSPT855PG
IDTCSPT855PGG PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, TSSOP-28 Integrated Device Technology Inc CSPT855PG8 vs IDTCSPT855PGG
CDCV855PWRG4 1:4 DDR pll clock driver 28-TSSOP 0 to 70 Texas Instruments CSPT855PG8 vs CDCV855PWRG4
Part Number Description Manufacturer Compare
CDCV855IPWG4 1:4 DDR pll clock driver 28-TSSOP -40 to 85 Texas Instruments CSPT855PG8 vs CDCV855IPWG4
PI6C20400BLEX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 Diodes Incorporated CSPT855PG8 vs PI6C20400BLEX
IDTCSPT855PGG8 PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, TSSOP-28 Integrated Device Technology Inc CSPT855PG8 vs IDTCSPT855PGG8
PI6C20400BLEX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.173 INCH, GREEN, MO-153FA, TSSOP-28 Pericom Semiconductor Corporation CSPT855PG8 vs PI6C20400BLEX
IDTCSPT855PG PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 Integrated Device Technology Inc CSPT855PG8 vs IDTCSPT855PG
CDCV855IPWR 1:4 DDR pll clock driver 28-TSSOP -40 to 85 Texas Instruments CSPT855PG8 vs CDCV855IPWR
PI6C20400LEX PLL Based Clock Driver, 6C Series, 4 True Output(s), 4 Inverted Output(s), PDSO28, 0.173 INCH, 0.65 MM PITCH, GREEN, TSSOP-28 Pericom Semiconductor Corporation CSPT855PG8 vs PI6C20400LEX
CDCV855IPWRG4 1:4 DDR pll clock driver 28-TSSOP -40 to 85 Texas Instruments CSPT855PG8 vs CDCV855IPWRG4
PI6C20400LE PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.173 INCH, 0.65 MM PITCH, GREEN, TSSOP-28 Pericom Semiconductor Corporation CSPT855PG8 vs PI6C20400LE
PI6C20400ALE Clock Driver, TTL Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.173 INCH, GREEN, MO-153F/AE, TSSOP-28 Diodes Incorporated CSPT855PG8 vs PI6C20400ALE

Related Parts for CSPT855PG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSPT855PG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSPT855PG8 by Integrated Device Technology Inc

  • Please alert me when CSPT855PG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CSPT855PG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSPT855PG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CSPT855PG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSPT855PG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSPT855PG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: