Part Details for CDCV855IPWRG4 by Texas Instruments
Overview of CDCV855IPWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CDCV855IPWRG4
CDCV855IPWRG4 CAD Models
CDCV855IPWRG4 Part Data Attributes:
|
CDCV855IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV855IPWRG4
Texas Instruments
1:4 DDR pll clock driver 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 855 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 14 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 180 MHz |
Alternate Parts for CDCV855IPWRG4
This table gives cross-reference parts and alternative options found for CDCV855IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV855IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCV855PWR | 1:4 DDR pll clock driver 28-TSSOP 0 to 70 | Texas Instruments | CDCV855IPWRG4 vs CDCV855PWR |
CSPT855PGI | TSSOP-28, Tube | Integrated Device Technology Inc | CDCV855IPWRG4 vs CSPT855PGI |
CDCVF855PWRG4 | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPWRG4 vs CDCVF855PWRG4 |
CDCVF855PWR | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPWRG4 vs CDCVF855PWR |
CDCVF855PW | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPWRG4 vs CDCVF855PW |
IDTCSPT855PGGI | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, TSSOP-28 | Integrated Device Technology Inc | CDCV855IPWRG4 vs IDTCSPT855PGGI |
CDCV855PWRG4 | 1:4 DDR pll clock driver 28-TSSOP 0 to 70 | Texas Instruments | CDCV855IPWRG4 vs CDCV855PWRG4 |
CDCV855IPWG4 | 1:4 DDR pll clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPWRG4 vs CDCV855IPWG4 |
CSPT855PGG | TSSOP-28, Tube | Integrated Device Technology Inc | CDCV855IPWRG4 vs CSPT855PGG |
CDCVF855PWG4 | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPWRG4 vs CDCVF855PWG4 |