-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:4 DDR pll clock driver 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDCV855IPWR-ND
|
DigiKey | IC PLL CLOCK DRIVER 28TSSOP Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.9854 | Buy Now |
DISTI #
595-CDCV855IPWR
|
Mouser Electronics | Clock Drivers & Distribution 1:4 DDR PLL CLOCK DRIVERS RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 300 |
|
$2.4531 / $3.9780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCV855IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV855IPWR
Texas Instruments
1:4 DDR pll clock driver 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 855 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 14 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 180 MHz |
This table gives cross-reference parts and alternative options found for CDCV855IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV855IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCV855PWR | 1:4 DDR pll clock driver 28-TSSOP 0 to 70 | Texas Instruments | CDCV855IPWR vs CDCV855PWR |
CSPT855PGI | TSSOP-28, Tube | Integrated Device Technology Inc | CDCV855IPWR vs CSPT855PGI |
CDCVF855PWRG4 | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPWR vs CDCVF855PWRG4 |
CDCVF855PWR | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPWR vs CDCVF855PWR |
CDCVF855PW | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPWR vs CDCVF855PW |
IDTCSPT855PGGI | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, TSSOP-28 | Integrated Device Technology Inc | CDCV855IPWR vs IDTCSPT855PGGI |
CDCV855PWRG4 | 1:4 DDR pll clock driver 28-TSSOP 0 to 70 | Texas Instruments | CDCV855IPWR vs CDCV855PWRG4 |
CDCV855IPWG4 | 1:4 DDR pll clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPWR vs CDCV855IPWG4 |
CSPT855PGG | TSSOP-28, Tube | Integrated Device Technology Inc | CDCV855IPWR vs CSPT855PGG |
CDCVF855PWG4 | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | CDCV855IPWR vs CDCVF855PWG4 |