Part Details for CS8122YT5G by onsemi
Overview of CS8122YT5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8122YT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0555
|
Newark | Cs8122Yt5G, Shift Registers |Onsemi CS8122YT5G RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.9300 | Buy Now |
DISTI #
CS8122YT5G
|
Avnet Americas | 5V 750MA LIN LDO REG, TO-220 5 EG - Rail/Tube (Alt: CS8122YT5G) RoHS: Compliant Min Qty: 261 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 51362 Partner Stock |
|
$1.1898 / $1.4201 | Buy Now |
|
Quest Components | 4320 |
|
$0.3325 / $0.9500 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 51362 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for CS8122YT5G
CS8122YT5G CAD Models
CS8122YT5G Part Data Attributes
|
CS8122YT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8122YT5G
onsemi
2%, 5.0 V, 750 mA Low Dropout (LDO) Linear Voltage Regulator with Delayed RESETbar, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | LEAD FREE, STRAIGHT, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for CS8122YT5G
This table gives cross-reference parts and alternative options found for CS8122YT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8122YT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2926T | 5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSFM5, TO-220, 5 PIN | Texas Instruments | CS8122YT5G vs LM2926T |
CS8126-1YTHE5 | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THE5), 50-TUBE | onsemi | CS8122YT5G vs CS8126-1YTHE5 |
CS8126-1YTHE5G | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THE5), 50-TUBE | onsemi | CS8122YT5G vs CS8126-1YTHE5G |
CS8122YT5 | 2%, 5.0 V, 750 mA Low Dropout (LDO) Linear Voltage Regulator with Delayed RESETbar, TO-220 5 LEAD, 50-TUBE | onsemi | CS8122YT5G vs CS8122YT5 |
CS8126YDPSR7 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO7, D2PAK-7 | onsemi | CS8122YT5G vs CS8126YDPSR7 |
CS8126-2GTHA5 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PZFM5, HORIZONTAL, TO-220, 5 PIN | onsemi | CS8122YT5G vs CS8126-2GTHA5 |
CS8126-1YTHER5 | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THE5), 500-REEL | onsemi | CS8122YT5G vs CS8126-1YTHER5 |
CS8126YDPS7 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO7, D2PAK-7 | onsemi | CS8122YT5G vs CS8126YDPS7 |
CS-8122T5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS8122YT5G vs CS-8122T5 |
CS8126YDPR7 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSSO7, D2PAK-7 | Cherry Semiconductor Corporation | CS8122YT5G vs CS8126YDPR7 |