Part Details for CS8122YT5 by onsemi
Overview of CS8122YT5 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8122YT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0554
|
Newark | Cs8122Yt5, Shift Registers |Onsemi CS8122YT5 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.9300 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1367 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for CS8122YT5
CS8122YT5 CAD Models
CS8122YT5 Part Data Attributes
|
CS8122YT5
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8122YT5
onsemi
2%, 5.0 V, 750 mA Low Dropout (LDO) Linear Voltage Regulator with Delayed RESETbar, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | STRAIGHT, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for CS8122YT5
This table gives cross-reference parts and alternative options found for CS8122YT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8122YT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8126YDP7 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSSO7, D2PAK-7 | Cherry Semiconductor Corporation | CS8122YT5 vs CS8126YDP7 |
CS8126-1YTHA5G | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THA5), 50-TUBE | onsemi | CS8122YT5 vs CS8126-1YTHA5G |
CS8126-1YDPS7 | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, D2PAK-7 (Short Lead), 50-TUBE | onsemi | CS8122YT5 vs CS8126-1YDPS7 |
LM2926T | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSFM5, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | CS8122YT5 vs LM2926T |
CS8126-1YT5G | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD, 50-TUBE | onsemi | CS8122YT5 vs CS8126-1YT5G |
CS8126-1YDPSR7 | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, D2PAK-7 (Short Lead), 750-REEL | onsemi | CS8122YT5 vs CS8126-1YDPSR7 |
CS8126-2YT5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSFM5, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS8122YT5 vs CS8126-2YT5 |
CS8126-1YTHER5G | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THE5), 500-REEL | onsemi | CS8122YT5 vs CS8126-1YTHER5G |
CS8126-1YTHE5G | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THE5), 50-TUBE | onsemi | CS8122YT5 vs CS8126-1YTHE5G |
CS8126-1YTH5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PZFM5, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS8122YT5 vs CS8126-1YTH5 |