Part Details for LM2926T by Texas Instruments
Overview of LM2926T by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM2926T
LM2926T CAD Models
LM2926T Part Data Attributes
|
LM2926T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2926T
Texas Instruments
5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSFM5, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP5,.1,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM2926T
This table gives cross-reference parts and alternative options found for LM2926T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2926T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8126-1YDPS7G | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, D2PAK-7 (Short Lead), 50-TUBE | onsemi | LM2926T vs CS8126-1YDPS7G |
CS8126-1YTV5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PZFM5, TO-220, 5 PIN | Cherry Semiconductor Corporation | LM2926T vs CS8126-1YTV5 |
CS8126-2GTHA5 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PZFM5, HORIZONTAL, TO-220, 5 PIN | onsemi | LM2926T vs CS8126-2GTHA5 |
LM2927T | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSFM5, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2926T vs LM2927T |
CS8126-2YTV5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PZFM5, TO-220, 5 PIN | Cherry Semiconductor Corporation | LM2926T vs CS8126-2YTV5 |
CS8126-1YTHA5G | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THA5), 50-TUBE | onsemi | LM2926T vs CS8126-1YTHA5G |
CS-8126-2TH5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5, HORIZONTAL, TO-220, 5 PIN | Cherry Semiconductor Corporation | LM2926T vs CS-8126-2TH5 |
CS-8126-1T5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | Cherry Semiconductor Corporation | LM2926T vs CS-8126-1T5 |
CS8126-1YTHER5 | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THE5), 500-REEL | onsemi | LM2926T vs CS8126-1YTHER5 |
CS8126YDPR7 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSSO7, D2PAK-7 | Cherry Semiconductor Corporation | LM2926T vs CS8126YDPR7 |