Part Details for CS5231-3GDF8 by onsemi
Overview of CS5231-3GDF8 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS5231-3GDF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0505
|
Newark | Cs5231-3Gdf8, Shift Registers |Onsemi CS5231-3GDF8 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
DISTI #
2156-CS5231-3GDF8-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3724 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | CS5231 - Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3724 |
|
$0.2224 / $0.2616 | Buy Now |
|
Chip1Cloud | 500 mA, 3.3 V Linear Regulator with Auxiliary Control | 6000 |
|
RFQ | |
DISTI #
4189545
|
Farnell | CS5231-3GDF8, SHIFT REGISTERS RoHS: Compliant Min Qty: 1470 Lead time: 3 Weeks, 1 Days Container: Each | 3724 |
|
$0.2649 | Buy Now |
Part Details for CS5231-3GDF8
CS5231-3GDF8 CAD Models
CS5231-3GDF8 Part Data Attributes:
|
CS5231-3GDF8
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5231-3GDF8
onsemi
500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for CS5231-3GDF8
This table gives cross-reference parts and alternative options found for CS5231-3GDF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5231-3GDF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5231-3GDFR8 | 500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS5231-3GDF8 vs CS5231-3GDFR8 |