Part Details for MIC39300-2.5BU by Micrel Inc
Overview of MIC39300-2.5BU by Micrel Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC39300-2.5BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 127 |
|
$0.8438 / $2.2500 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SIP | 186 |
|
$1.1475 / $2.1250 | Buy Now |
|
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SIP (Also Known As: MIC39300-2.5BUTR) | 186 |
|
$1.1475 / $2.1250 | Buy Now |
|
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SIP | 20 |
|
$1.2600 / $2.0160 | Buy Now |
|
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SIP (Also Known As: MIC39300-2.5BUTR) | 20 |
|
$1.2600 / $2.0160 | Buy Now |
|
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SIP (Also Known As: MIC39300-2.5BUTR) | 101 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SIP | 101 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SIP | 191 |
|
$1.5725 / $3.4000 | Buy Now |
|
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SIP (Also Known As: MIC39300-2.5BUTR) | 191 |
|
$1.5725 / $3.4000 | Buy Now |
Part Details for MIC39300-2.5BU
MIC39300-2.5BU CAD Models
MIC39300-2.5BU Part Data Attributes:
|
MIC39300-2.5BU
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39300-2.5BU
Micrel Inc
Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, BIPolar, PSSO3, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.385 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.287 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8006 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.144 mm |
Alternate Parts for MIC39300-2.5BU
This table gives cross-reference parts and alternative options found for MIC39300-2.5BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39300-2.5BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC39300-2.5WU | 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 | Microchip Technology Inc | MIC39300-2.5BU vs MIC39300-2.5WU |
MIC39300-2.5BU | Fixed Positive LDO Regulator, | Rochester Electronics LLC | MIC39300-2.5BU vs MIC39300-2.5BU |
MIC39300-2.5WU | 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Rochester Electronics LLC | MIC39300-2.5BU vs MIC39300-2.5WU |
MIC39300-2.5WUTR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Micrel Inc | MIC39300-2.5BU vs MIC39300-2.5WUTR |