Part Details for CS5171ED8 by onsemi
Overview of CS5171ED8 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CS5171ED8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 179 |
|
RFQ | ||
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2.4A, 310KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO8 | 143 |
|
$2.5715 / $4.1700 | Buy Now |
|
Win Source Electronics | 1.5 A 280 kHz/560 kHz Boost Regulators | 56600 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for CS5171ED8
CS5171ED8 CAD Models
CS5171ED8 Part Data Attributes:
|
CS5171ED8
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5171ED8
onsemi
1.5A SWITCHING REGULATOR, 305kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 310 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CS5171ED8
This table gives cross-reference parts and alternative options found for CS5171ED8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5171ED8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5174EDR8G | 2.4 A SWITCHING REGULATOR, 620 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | CS5171ED8 vs CS5174EDR8G |
CS5173EDR8 | 2.4A SWITCHING REGULATOR, 620kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | CS5171ED8 vs CS5173EDR8 |
CS5171EDR8G | Boost Regulator, Positive, 1.5 A, 280 kHz TJ= -40°C to 125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS5171ED8 vs CS5171EDR8G |
CS5171EDR8G | 2.4 A SWITCHING REGULATOR, 310 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | CS5171ED8 vs CS5171EDR8G |
CS5171ED8G | 2.4 A SWITCHING REGULATOR, 310 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | CS5171ED8 vs CS5171ED8G |
CS5173ED8 | 2.4A SWITCHING REGULATOR, 620kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | CS5171ED8 vs CS5173ED8 |
CS5172EDR8 | 1.5A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | onsemi | CS5171ED8 vs CS5172EDR8 |
CS5171EDR8 | 1.5A SWITCHING REGULATOR, 305kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | onsemi | CS5171ED8 vs CS5171EDR8 |
CS5171ED8G | Boost Regulator, Positive, 1.5 A, 280 kHz TJ= -40°C to 125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | CS5171ED8 vs CS5171ED8G |
CS5173ED8G | 2.4 A SWITCHING REGULATOR, 620 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | CS5171ED8 vs CS5173ED8G |