Part Details for CS5171GD8 by Cherry Semiconductor Corporation
Overview of CS5171GD8 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS5171GD8
CS5171GD8 CAD Models
CS5171GD8 Part Data Attributes
|
CS5171GD8
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS5171GD8
Cherry Semiconductor Corporation
Switching Regulator, Current-mode, 1.5A, 305kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, SO-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 305 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CS5171GD8
This table gives cross-reference parts and alternative options found for CS5171GD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5171GD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5171GDR8G | Boost Regulator, Positive, 1.5 A, 280 kHz TJ= 0°C to 125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS5171GD8 vs CS5171GDR8G |
CS5171GD8G | Boost Regulator, Positive, 1.5 A, 280 kHz TJ= 0°C to 125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | CS5171GD8 vs CS5171GD8G |
CS5171GDR8G | 2.4 A SWITCHING REGULATOR, 310 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | CS5171GD8 vs CS5171GDR8G |
CS5171GD8G | 2.4 A SWITCHING REGULATOR, 310 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | CS5171GD8 vs CS5171GD8G |
CS5171GDR8 | 2.4A SWITCHING REGULATOR, 310kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | CS5171GD8 vs CS5171GDR8 |