Part Details for CS5171GD8G by onsemi
Overview of CS5171GD8G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS5171GD8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0448
|
Newark | Cs5171Gd8G, Shift Registers |Onsemi CS5171GD8G Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 38 |
|
$1.5938 / $2.5500 | Buy Now |
|
Quest Components | 30 |
|
$2.1250 / $3.4000 | Buy Now | |
|
Rochester Electronics | CS5171 - Switching Regulator, Current-mode, 2.4A, 310kHz Switching Freq-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1770 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for CS5171GD8G
CS5171GD8G CAD Models
CS5171GD8G Part Data Attributes
|
CS5171GD8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5171GD8G
onsemi
Boost Regulator, Positive, 1.5 A, 280 kHz TJ= 0°C to 125°C, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 310 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CS5171GD8G
This table gives cross-reference parts and alternative options found for CS5171GD8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5171GD8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5171GDR8G | Boost Regulator, Positive, 1.5 A, 280 kHz TJ= 0°C to 125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS5171GD8G vs CS5171GDR8G |
CS5171GDR8G | 2.4 A SWITCHING REGULATOR, 310 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | CS5171GD8G vs CS5171GDR8G |
CS5171GD8G | 2.4 A SWITCHING REGULATOR, 310 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | CS5171GD8G vs CS5171GD8G |
CS5171GDR8 | 2.4A SWITCHING REGULATOR, 310kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | CS5171GD8G vs CS5171GDR8 |