CS45SL2GA150J-VKA
TDK Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of CS45SL2GA150J-VKA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CS45SL2GA150J-VKA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y5710
Newark Mlcc, sl,440/300Vacv,15Pf,â±5%,7.5Mm/Ammo Pack |Tdk CS45SL2GA150J-VKA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # CS45SL2GA150J-VKA-ND
DigiKey CAP CER 15PF 300/440VAC SL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.0951
$0.0951 Buy Now
DISTI # CS45SL2GA150J-VKA
Avnet Americas Capacitor Ceramic 15pF 440V/300V SL 5% 7.5mm Radial T/R - Ammo Pack (Alt: CS45SL2GA150J-VKA) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.0807
  • 2,000 $0.0787
  • 4,000 $0.0768
  • 6,000 $0.0748
  • 8,000 $0.0729
  • 10,000 $0.0710
  • 100,000 $0.0656
$0.0656 / $0.0807 Buy Now
DISTI # 810-CS45SL2GA150JVKA
Mouser Electronics Safety Capacitors D: 7mm X1/Y2 15pF SL 5% LS:7.5mm RoHS: Compliant 0
  • 1 $0.3400
  • 10 $0.2430
  • 100 $0.1450
  • 500 $0.1090
  • 1,000 $0.0920
  • 2,000 $0.0870
  • 10,000 $0.0770
$0.0770 / $0.3400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,000 $0.0648
$0.0648 Buy Now

CAD Models for CS45SL2GA150J-VKA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CS45SL2GA150J-VKA by TDK Corporation

CS45SL2GA150J-VKA
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Additional Feature
RATED AC VOLTAGE (V) :300, SAFETY CLASS X1/Y2
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7 mm
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
440 V
Reference Standard
CSA, CUL, CQC, IEC60384-14, UL
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CS45SL2GA150J-VKA
    TDK Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for CS45SL2GA150J-VKA

This table gives cross-reference parts and alternative options found for CS45SL2GA150J-VKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS45SL2GA150J-VKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS45SL2GA150JYGKA Ceramic Capacitor, Ceramic TDK Corporation CS45SL2GA150J-VKA vs CS45SL2GA150JYGKA
C907U150JZSDBAWL40 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation CS45SL2GA150J-VKA vs C907U150JZSDBAWL40
C901U150JZSDAA7317 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation CS45SL2GA150J-VKA vs C901U150JZSDAA7317
C907U150JZSDBAWL35 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation CS45SL2GA150J-VKA vs C907U150JZSDBAWL35
CS45SL2GA150J-NKA Ceramic Capacitor, Ceramic, TDK Corporation CS45SL2GA150J-VKA vs CS45SL2GA150J-NKA
C901U150JZSDAAWL30 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation CS45SL2GA150J-VKA vs C901U150JZSDAAWL30
C901U150JZSDBAWL40 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation CS45SL2GA150J-VKA vs C901U150JZSDBAWL40
C901U150JZSDAAWL20 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CS45SL2GA150J-VKA vs C901U150JZSDAAWL20
C907U150JZSDAA7317 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation CS45SL2GA150J-VKA vs C907U150JZSDAA7317
CS45SL2GA150JYVKA Ceramic Capacitor, Ceramic TDK Corporation CS45SL2GA150J-VKA vs CS45SL2GA150JYVKA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS45SL2GA150J-VKA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS45SL2GA150J-VKA by TDK Corporation

Select Manufacturer
Which Manufacturer of CS45SL2GA150J-VKA would you like to use for your alert(s)?
  • Please alert me when CS45SL2GA150J-VKA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS45SL2GA150J-VKA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS45SL2GA150J-VKA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS45SL2GA150J-VKA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS45SL2GA150J-VKA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS45SL2GA150J-VKA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: