Datasheets
C907U150JZSDBAWL35 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED

Part Details for C907U150JZSDBAWL35 by KEMET Corporation

Overview of C907U150JZSDBAWL35 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for C907U150JZSDBAWL35

Part # Distributor Description Stock Price Buy
DISTI # 87AC3295
Newark 15.0Pfv |Kemet C907U150JZSDBAWL35 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1180
  • 5,000 $0.1110
  • 10,000 $0.0970
  • 20,000 $0.0870
  • 30,000 $0.0800
  • 50,000 $0.0730
$0.0730 / $0.1180 Buy Now
DISTI # C907U150JZSDBAWL35-ND
DigiKey CAP CER 15PF 440VAC SL RADIAL Min Qty: 10000 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.0860
$0.0860 Buy Now
DISTI # C907U150JZSDBAWL35
Avnet Americas CERAMIC DISC CAP - Bulk (Alt: C907U150JZSDBAWL35) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
RFQ

Part Details for C907U150JZSDBAWL35

C907U150JZSDBAWL35 CAD Models

C907U150JZSDBAWL35 Part Data Attributes

C907U150JZSDBAWL35 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C907U150JZSDBAWL35 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Factory Lead Time 21 Weeks
Samacsys Manufacturer KEMET
Additional Feature RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7 mm
JESD-609 Code e3
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 440 V
Reference Standard CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount NO
Temperature Characteristics Code SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C
Terminal Finish TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for C907U150JZSDBAWL35

This table gives cross-reference parts and alternative options found for C907U150JZSDBAWL35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C907U150JZSDBAWL35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C901U150JZSDAAWL20 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED C907U150JZSDBAWL35 vs C901U150JZSDAAWL20
C901U150JZSDBAWL45 KEMET Corporation $0.1120 Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED C907U150JZSDBAWL35 vs C901U150JZSDBAWL45
C907U150JZSDBAWL30 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, C907U150JZSDBAWL35 vs C907U150JZSDBAWL30
C907U150JZSDAAWL20 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED C907U150JZSDBAWL35 vs C907U150JZSDAAWL20
C907U150JZSDAAWL30 KEMET Corporation $0.1435 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED C907U150JZSDBAWL35 vs C907U150JZSDAAWL30
C901U150JZSDCA7317 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED C907U150JZSDBAWL35 vs C901U150JZSDCA7317
C907U150JZSDBAWL40 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED C907U150JZSDBAWL35 vs C907U150JZSDBAWL40
C901U150JZSDBA7317 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED C907U150JZSDBAWL35 vs C901U150JZSDBA7317
C907U150JZSDCAWL35 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED C907U150JZSDBAWL35 vs C907U150JZSDCAWL35
C907U150JZSDBA7317 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED C907U150JZSDBAWL35 vs C907U150JZSDBA7317

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C907U150JZSDBAWL35 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C907U150JZSDBAWL35 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C907U150JZSDBAWL35 would you like to use for your alert(s)?
  • Please alert me when C907U150JZSDBAWL35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C907U150JZSDBAWL35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C907U150JZSDBAWL35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C907U150JZSDBAWL35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C907U150JZSDBAWL35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C907U150JZSDBAWL35 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: