-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5709
|
Newark | Mlcc, sl,440/300Vacv,15Pf,â±5%,7.5Mm/Bulk |Tdk CS45SL2GA150J-NKA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CS45SL2GA150J-NKA-ND
|
DigiKey | CAP CER 15PF 300/440VAC SL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0951 | Buy Now |
DISTI #
CS45SL2GA150J-NKA
|
Avnet Americas | Capacitor Ceramic 15pF 440V/300V SL 5% 7.5mm Radial Bulk - Bulk (Alt: CS45SL2GA150J-NKA) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0656 / $0.0807 | Buy Now |
DISTI #
810-CS45SL2GA150JNKA
|
Mouser Electronics | Safety Capacitors D: 7mm X1/Y2 15pF SL 5% LS:7.5mm RoHS: Compliant | 0 |
|
$0.0760 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.0648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS45SL2GA150J-NKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS45SL2GA150J-NKA
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V) :300, SAFETY CLASS X1/Y2 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA, CUL, CQC, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CS45SL2GA150J-NKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS45SL2GA150J-NKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS45SL2GA150JYGKA | Ceramic Capacitor, Ceramic | TDK Corporation | CS45SL2GA150J-NKA vs CS45SL2GA150JYGKA |
C907U150JZSDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | CS45SL2GA150J-NKA vs C907U150JZSDBAWL40 |
C901U150JZSDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | CS45SL2GA150J-NKA vs C901U150JZSDAA7317 |
C907U150JZSDBAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | CS45SL2GA150J-NKA vs C907U150JZSDBAWL35 |
C901U150JZSDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | CS45SL2GA150J-NKA vs C901U150JZSDAAWL30 |
C901U150JZSDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | CS45SL2GA150J-NKA vs C901U150JZSDBAWL40 |
C901U150JZSDAAWL20 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CS45SL2GA150J-NKA vs C901U150JZSDAAWL20 |
C907U150JZSDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | CS45SL2GA150J-NKA vs C907U150JZSDAA7317 |
CS45SL2GA150JYVKA | Ceramic Capacitor, Ceramic | TDK Corporation | CS45SL2GA150J-NKA vs CS45SL2GA150JYVKA |
C901U150JZSDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | CS45SL2GA150J-NKA vs C901U150JZSDAAWL45 |