Part Details for CS4031 by Intel Corporation
Overview of CS4031 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS4031
CS4031 CAD Models
CS4031 Part Data Attributes
|
CS4031
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CS4031
Intel Corporation
Microprocessor Chipset
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Constituent1 of Chipset | F84031 | |
Constituent2 of Chipset | F84035 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Part Descp of Constituent1 | SYSTEM CONTROLLER | |
Part Descp of Constituent2 | INTEGRATED PERIPHERAL CONTROLLER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |
Alternate Parts for CS4031
This table gives cross-reference parts and alternative options found for CS4031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT40493-33QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40493-33QC |
AT40392-25 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40392-25 |
AT40492-33 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40492-33 |
AT40492-25 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40492-25 |
AT40495-50QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40495-50QC |
AT40391-33 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40391-33 |
AT40495-25QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40495-25QC |
AT40391-25 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40391-25 |
AT40493-50QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40493-50QC |
AT40392-33QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40392-33QC |