CS4031 vs AT40391-25 feature comparison

CS4031 Intel Corporation

Buy Now Datasheet

AT40391-25 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ATMEL CORP
Package Description , QFP, QFP160,1.2SQ
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Constituent1 of Chipset F84031 80386DX
Constituent2 of Chipset F84035 80387DX
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Part Descp of Constituent1 SYSTEM CONTROLLER CPU
Part Descp of Constituent2 INTEGRATED PERIPHERAL CONTROLLER NUMERIC CO-PROCESSOR
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CHIPSET, IBM PC MICROPROCESSOR CHIPSET, IBM PC
Base Number Matches 1 1
Rohs Code No
Part Package Code QFP
Pin Count 160
JESD-30 Code S-PQFP-G160
JESD-609 Code e0
Number of Terminals 160
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP160,1.2SQ
Package Shape SQUARE
Package Style FLATPACK
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position QUAD

Compare CS4031 with alternatives

Compare AT40391-25 with alternatives