CS4031
vs
AT40493-33QC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
ATMEL CORP
|
Package Description |
,
|
QFP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Constituent1 of Chipset |
F84031
|
80486
|
Constituent2 of Chipset |
F84035
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Part Descp of Constituent1 |
SYSTEM CONTROLLER
|
CPU
|
Part Descp of Constituent2 |
INTEGRATED PERIPHERAL CONTROLLER
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR CHIPSET, IBM PC
|
MICROPROCESSOR CHIPSET, IBM PC
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
160
|
JESD-30 Code |
|
S-PQFP-G160
|
Number of Terminals |
|
160
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
QUAD
|
|
|
|
Compare CS4031 with alternatives
Compare AT40493-33QC with alternatives