Part Details for CS1610A-FSZ by Cirrus Logic
Overview of CS1610A-FSZ by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CS1610A-FSZ
CS1610A-FSZ CAD Models
CS1610A-FSZ Part Data Attributes
|
CS1610A-FSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS1610A-FSZ
Cirrus Logic
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CS1610A-FSZ
This table gives cross-reference parts and alternative options found for CS1610A-FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1610A-FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1615A-FZZ | LED Driver | Cirrus Logic | CS1610A-FSZ vs CS1615A-FZZ |
NCL30083BDMR2G | Step Dimmable Quasi-Resonant Primary Side Current-Mode Controller for LED Lighting with thermal foldback and all faults are auto-recoverable, Micro 8 lead Surface Mount, 4000-REEL | onsemi | CS1610A-FSZ vs NCL30083BDMR2G |
IS32LT3174-GRLA3-TR | LED Driver, | Integrated Silicon Solution Inc | CS1610A-FSZ vs IS32LT3174-GRLA3-TR |
CS1615A-FZZR | LED Driver | Cirrus Logic | CS1610A-FSZ vs CS1615A-FZZR |
CS1615A-FSZR | LED Driver | Cirrus Logic | CS1610A-FSZ vs CS1615A-FSZR |
IS32LT3174-GRLA3-TR | LED Driver, 1-Segment, PDSO8, SOP-8 | Lumissil Microsystems | CS1610A-FSZ vs IS32LT3174-GRLA3-TR |
CS1616A-FZZ | LED Driver | Cirrus Logic | CS1610A-FSZ vs CS1616A-FZZ |
CS1615A-FSZ | LED Driver | Cirrus Logic | CS1610A-FSZ vs CS1615A-FSZ |
NUD4022NT4G | LED DISPLAY DRIVER, PSSO4, LEAD FREE, DPAK-5 | onsemi | CS1610A-FSZ vs NUD4022NT4G |
AL6562AS-13 | LED Driver, | Diodes Incorporated | CS1610A-FSZ vs AL6562AS-13 |