Part Details for NCL30083BDMR2G by onsemi
Overview of NCL30083BDMR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCL30083BDMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3920 |
|
RFQ | ||
|
Rochester Electronics | LED Driver, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$0.3843 / $0.4521 | Buy Now |
Part Details for NCL30083BDMR2G
NCL30083BDMR2G CAD Models
NCL30083BDMR2G Part Data Attributes
|
NCL30083BDMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30083BDMR2G
onsemi
Step Dimmable Quasi-Resonant Primary Side Current-Mode Controller for LED Lighting with thermal foldback and all faults are auto-recoverable, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCL30083BDMR2G
This table gives cross-reference parts and alternative options found for NCL30083BDMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCL30083BDMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUD4023NT4G | IC LED DISPLAY DRIVER, PSSO4, LEAD FREE, DPAK-5, Display Driver | onsemi | NCL30083BDMR2G vs NUD4023NT4G |
NCL30083BDR2G | Step Dimmable Quasi-Resonant Primary Side Current-Mode Controller for LED Lighting with thermal foldback all faults are auto-recoverable on SOIC-8, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCL30083BDMR2G vs NCL30083BDR2G |
CS1610A-FSZ | LED Driver | Cirrus Logic | NCL30083BDMR2G vs CS1610A-FSZ |
CS1680-FZZ | LED Driver | Cirrus Logic | NCL30083BDMR2G vs CS1680-FZZ |
CS1615A-FSZR | LED Driver | Cirrus Logic | NCL30083BDMR2G vs CS1615A-FSZR |
CS1612A-FSZR | LED Driver | Cirrus Logic | NCL30083BDMR2G vs CS1612A-FSZR |
CS168002-FZZR | LED Driver | Cirrus Logic | NCL30083BDMR2G vs CS168002-FZZR |
CS1616A-FZZ | LED Driver | Cirrus Logic | NCL30083BDMR2G vs CS1616A-FZZ |
IS32LT3175P-GRLA3-TR | LED Driver, 1-Segment, PDSO8, SOP-8 | Lumissil Microsystems | NCL30083BDMR2G vs IS32LT3175P-GRLA3-TR |
CS168002-FZZ | LED Driver | Cirrus Logic | NCL30083BDMR2G vs CS168002-FZZ |