Part Details for CS-8111D8 by Cherry Semiconductor Corporation
Overview of CS-8111D8 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for CS-8111D8
CS-8111D8 CAD Models
CS-8111D8 Part Data Attributes:
|
CS-8111D8
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-8111D8
Cherry Semiconductor Corporation
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |
Alternate Parts for CS-8111D8
This table gives cross-reference parts and alternative options found for CS-8111D8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS-8111D8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-8111T5 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | Cherry Semiconductor Corporation | CS-8111D8 vs CS-8111T5 |
CS-8231T3 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Cherry Semiconductor Corporation | CS-8111D8 vs CS-8231T3 |
CLM2931AS-3 | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 | Calogic Inc | CS-8111D8 vs CLM2931AS-3 |
CS-8231D8 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, SO-8 | Cherry Semiconductor Corporation | CS-8111D8 vs CS-8231D8 |
CLM2931AS-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 | Calogic Inc | CS-8111D8 vs CLM2931AS-3.3 |