CS-8111D8 vs CS-8231D8 feature comparison

CS-8111D8 Cherry Semiconductor Corporation

Buy Now Datasheet

CS-8231D8 Cherry Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP CHERRY SEMICONDUCTOR CORP
Package Description SOIC-8 SO-8
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.399 V 3.399 V
Output Voltage1-Min 3.201 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8(UNSPEC) SOP8(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Base Number Matches 1 1

Compare CS-8111D8 with alternatives

Compare CS-8231D8 with alternatives