Part Details for CLM2931AS-3 by Calogic Inc
Overview of CLM2931AS-3 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CLM2931AS-3
CLM2931AS-3 CAD Models
CLM2931AS-3 Part Data Attributes
|
CLM2931AS-3
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
CLM2931AS-3
Calogic Inc
Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.12 V | |
Output Voltage1-Min | 2.88 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for CLM2931AS-3
This table gives cross-reference parts and alternative options found for CLM2931AS-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM2931AS-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-8111T5 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | Cherry Semiconductor Corporation | CLM2931AS-3 vs CS-8111T5 |
CS-8111TV5 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PZFM5, VERTICAL, TO-220, 5 PIN | Cherry Semiconductor Corporation | CLM2931AS-3 vs CS-8111TV5 |
CS-8231D8 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, SO-8 | Cherry Semiconductor Corporation | CLM2931AS-3 vs CS-8231D8 |