Part Details for CR0603-FX-28R7ELF by Bourns Inc
Overview of CR0603-FX-28R7ELF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603-FX-28R7ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K2338
|
Newark | Resistor, ruthenium Oxide,28.7Ohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns CR0603-FX-28R7ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
118-CR0603-FX-28R7ELFCT-ND
|
DigiKey | RES SMD 28.7 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25000 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
CR0603-FX-28R7ELF
|
Avnet Americas | SMD Chip Resistor, 28.7 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-28R7ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0023 | Buy Now |
DISTI #
652-CR0603FX-28R7ELF
|
Mouser Electronics | Thick Film Resistors - SMD 28.7 ohm 1% RoHS: Compliant | 49720 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06249092
|
Arrow Electronics | Res Thick Film 0603 28.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1849 Container: Cut Strips | Americas - 9900 |
|
$0.0011 / $0.0160 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 28.7 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0034 | Buy Now |
DISTI #
31611776
|
Verical | Res Thick Film 0603 28.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 4546 Package Multiple: 1 Date Code: 1849 | Americas - 9900 |
|
$0.0007 | Buy Now |
DISTI #
CR0603-FX-28R7ELF
|
Avnet Abacus | SMD Chip Resistor, 28.7 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-28R7ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601191802
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 9900 |
|
$0.0017 / $0.0018 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 28.7 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0034 | Buy Now |
Part Details for CR0603-FX-28R7ELF
CR0603-FX-28R7ELF CAD Models
CR0603-FX-28R7ELF Part Data Attributes
|
CR0603-FX-28R7ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-28R7ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-FX-28R7ELF
This table gives cross-reference parts and alternative options found for CR0603-FX-28R7ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-28R7ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTP28R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FX-28R7ELF vs RK73H1JLTP28R7F |
ERJU03F28R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR0603-FX-28R7ELF vs ERJU03F28R7V |
CRCW060328R7FKBA | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 28.7ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR0603-FX-28R7ELF vs CRCW060328R7FKBA |
RK73H1JRTTDD28R7F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0603-FX-28R7ELF vs RK73H1JRTTDD28R7F |
CRCW060328R7FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0603-FX-28R7ELF vs CRCW060328R7FKEA |
CR-03FL7--28R7- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CR0603-FX-28R7ELF vs CR-03FL7--28R7- |
CR0603-16W-28R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR0603-FX-28R7ELF vs CR0603-16W-28R7FT |
CR0603T100X28.7R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CR0603-FX-28R7ELF vs CR0603T100X28.7R+-1% |
WR06X28R7FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CR0603-FX-28R7ELF vs WR06X28R7FQL |
CR-03FLB--28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-FX-28R7ELF vs CR-03FLB--28R7 |