Datasheets
CR0603T100X28.7R+-1% by: Precision Resistive Products Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for CR0603T100X28.7R+-1% by Precision Resistive Products Inc

Overview of CR0603T100X28.7R+-1% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CR0603T100X28.7R+-1%

CR0603T100X28.7R+-1% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0603T100X28.7R+-1% Part Data Attributes

CR0603T100X28.7R+-1% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
CR0603T100X28.7R+-1% Precision Resistive Products Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Resistance 28.7 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CR0603T100X28.7R+-1%

This table gives cross-reference parts and alternative options found for CR0603T100X28.7R+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603T100X28.7R+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1JLTP28R7F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603T100X28.7R+-1% vs RK73H1JLTP28R7F
ERJU03F28R7V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components CR0603T100X28.7R+-1% vs ERJU03F28R7V
CRCW060328R7FKBA RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 28.7ohm, SURFACE MOUNT, 0603, CHIP Vishay Intertechnologies CR0603T100X28.7R+-1% vs CRCW060328R7FKBA
RK73H1JRTTDD28R7F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR0603T100X28.7R+-1% vs RK73H1JRTTDD28R7F
CRCW060328R7FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR0603T100X28.7R+-1% vs CRCW060328R7FKEA
CR-03FL7--28R7- Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SRT Resistor Technology Gmbh CR0603T100X28.7R+-1% vs CR-03FL7--28R7-
CR0603-16W-28R7FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CR0603T100X28.7R+-1% vs CR0603-16W-28R7FT
WR06X28R7FQL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation CR0603T100X28.7R+-1% vs WR06X28R7FQL
CR-03FLB--28R7 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CR0603T100X28.7R+-1% vs CR-03FLB--28R7
NRC-AS06F28R7TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp CR0603T100X28.7R+-1% vs NRC-AS06F28R7TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603T100X28.7R+-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603T100X28.7R+-1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of CR0603T100X28.7R+-1% would you like to use for your alert(s)?
  • Please alert me when CR0603T100X28.7R+-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603T100X28.7R+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603T100X28.7R+-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603T100X28.7R+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603T100X28.7R+-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603T100X28.7R+-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: