-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F28R7V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F28R7V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F28R7V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F28R7V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTP28R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03F28R7V vs RK73H1JLTP28R7F |
CRCW060328R7FKBA | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 28.7ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | ERJU03F28R7V vs CRCW060328R7FKBA |
RK73H1JRTTDD28R7F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU03F28R7V vs RK73H1JRTTDD28R7F |
CRCW060328R7FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU03F28R7V vs CRCW060328R7FKEA |
CR-03FL7--28R7- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | ERJU03F28R7V vs CR-03FL7--28R7- |
CR0603-16W-28R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJU03F28R7V vs CR0603-16W-28R7FT |
CR0603T100X28.7R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | ERJU03F28R7V vs CR0603T100X28.7R+-1% |
WR06X28R7FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ERJU03F28R7V vs WR06X28R7FQL |
CR-03FLB--28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJU03F28R7V vs CR-03FLB--28R7 |
NRC-AS06F28R7TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | ERJU03F28R7V vs NRC-AS06F28R7TRQYF |