Part Details for CQ0201BRNPO8BN4R0 by YAGEO Corporation
Overview of CQ0201BRNPO8BN4R0 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0201BRNPO8BN4R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CQ0201BRNPO8BN4R0TR-ND
|
DigiKey | CAP CER 4PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
660000 In Stock |
|
$0.0083 / $0.0093 | Buy Now |
DISTI #
13-CQ0201BRNPO8BN4R0CT-ND
|
DigiKey | CAP CER 4PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103353 In Stock |
|
$0.0108 / $0.1000 | Buy Now |
DISTI #
CQ0201BRNPO8BN4R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 4pF 0.1pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CQ0201BRNPO8BN4R0) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
603-CQ201BRNPO8BN4R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4pF C0G 0201 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0219 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
660000 Partner Stock |
|
$0.0075 / $0.0084 | Buy Now |
DISTI #
CQ0201BRNPO8BN-0
|
TME | CQ0201BRNPO8BN4R0 Min Qty: 5103 | 660000 |
|
$0.0066 / $0.0073 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 858000 |
|
RFQ |
Part Details for CQ0201BRNPO8BN4R0
CQ0201BRNPO8BN4R0 CAD Models
CQ0201BRNPO8BN4R0 Part Data Attributes
|
CQ0201BRNPO8BN4R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0201BRNPO8BN4R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CQ0201BRNPO8BN4R0
This table gives cross-reference parts and alternative options found for CQ0201BRNPO8BN4R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201BRNPO8BN4R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603NP0409BFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP | Darfon Corporation | CQ0201BRNPO8BN4R0 vs C0603NP0409BFTS |
0201N4R0B250CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | CQ0201BRNPO8BN4R0 vs 0201N4R0B250CT |
C0201COG250-4R0BPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | VENKEL LTD | CQ0201BRNPO8BN4R0 vs C0201COG250-4R0BPD |
GRM0335C1E4R0BD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0201BRNPO8BN4R0 vs GRM0335C1E4R0BD01J |
CM03CG4R0B25AQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CQ0201BRNPO8BN4R0 vs CM03CG4R0B25AQ |
GJM0335C1E4R0BB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0201BRNPO8BN4R0 vs GJM0335C1E4R0BB01B |
C0201COG250-4R0BSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | VENKEL LTD | CQ0201BRNPO8BN4R0 vs C0201COG250-4R0BSNP |
NMC-Q0201NP04R0B25TRPF | CAP,CERAMIC,4PF,25VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | CQ0201BRNPO8BN4R0 vs NMC-Q0201NP04R0B25TRPF |
CM03CG4R0B25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CQ0201BRNPO8BN4R0 vs CM03CG4R0B25AH |
CM03CG4R0B25AW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | KYOCERA Corporation | CQ0201BRNPO8BN4R0 vs CM03CG4R0B25AW |