Part Details for NMC-Q0201NP04R0B25TRPF by NIC Components Corp
Overview of NMC-Q0201NP04R0B25TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-Q0201NP04R0B25TRPF
NMC-Q0201NP04R0B25TRPF CAD Models
NMC-Q0201NP04R0B25TRPF Part Data Attributes
|
NMC-Q0201NP04R0B25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-Q0201NP04R0B25TRPF
NIC Components Corp
CAP,CERAMIC,4PF,25VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC-Q0201NP04R0B25TRPF
This table gives cross-reference parts and alternative options found for NMC-Q0201NP04R0B25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-Q0201NP04R0B25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603NP0409BFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP | Darfon Corporation | NMC-Q0201NP04R0B25TRPF vs C0603NP0409BFTS |
0201N4R0B250CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | NMC-Q0201NP04R0B25TRPF vs 0201N4R0B250CT |
C0201COG250-4R0BPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | VENKEL LTD | NMC-Q0201NP04R0B25TRPF vs C0201COG250-4R0BPD |
GRM0335C1E4R0BD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC-Q0201NP04R0B25TRPF vs GRM0335C1E4R0BD01J |
CM03CG4R0B25AQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NMC-Q0201NP04R0B25TRPF vs CM03CG4R0B25AQ |
GJM0335C1E4R0BB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC-Q0201NP04R0B25TRPF vs GJM0335C1E4R0BB01B |
C0201COG250-4R0BSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | VENKEL LTD | NMC-Q0201NP04R0B25TRPF vs C0201COG250-4R0BSNP |
CM03CG4R0B25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NMC-Q0201NP04R0B25TRPF vs CM03CG4R0B25AH |
CM03CG4R0B25AW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | KYOCERA Corporation | NMC-Q0201NP04R0B25TRPF vs CM03CG4R0B25AW |
C0201COG250-4R0BNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | VENKEL LTD | NMC-Q0201NP04R0B25TRPF vs C0201COG250-4R0BNP |