Part Details for CM03CG4R0B25AQ by KYOCERA Crystal Device Corporation
Overview of CM03CG4R0B25AQ by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03CG4R0B25AQ
CM03CG4R0B25AQ CAD Models
CM03CG4R0B25AQ Part Data Attributes
|
CM03CG4R0B25AQ
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03CG4R0B25AQ
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03CG4R0B25AQ
This table gives cross-reference parts and alternative options found for CM03CG4R0B25AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03CG4R0B25AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603NP0409BFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP | Darfon Corporation | CM03CG4R0B25AQ vs C0603NP0409BFTS |
0201N4R0B250CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | CM03CG4R0B25AQ vs 0201N4R0B250CT |
C0201COG250-4R0BPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | VENKEL LTD | CM03CG4R0B25AQ vs C0201COG250-4R0BPD |
GRM0335C1E4R0BD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03CG4R0B25AQ vs GRM0335C1E4R0BD01J |
GJM0335C1E4R0BB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03CG4R0B25AQ vs GJM0335C1E4R0BB01B |
C0201COG250-4R0BSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | VENKEL LTD | CM03CG4R0B25AQ vs C0201COG250-4R0BSNP |
NMC-Q0201NP04R0B25TRPF | CAP,CERAMIC,4PF,25VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | CM03CG4R0B25AQ vs NMC-Q0201NP04R0B25TRPF |
CM03CG4R0B25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03CG4R0B25AQ vs CM03CG4R0B25AH |
CM03CG4R0B25AW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | KYOCERA Corporation | CM03CG4R0B25AQ vs CM03CG4R0B25AW |
C0201COG250-4R0BNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | VENKEL LTD | CM03CG4R0B25AQ vs C0201COG250-4R0BNP |