Part Details for CMX618Q3 by CML Microcircuits Plc
Overview of CMX618Q3 by CML Microcircuits Plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for CMX618Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2032-1052-ND
|
DigiKey | IC TELECOM INTERFACE 48VQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3278 In Stock |
|
$13.2250 / $15.9800 | Buy Now |
DISTI #
226-CMX618Q3
|
Mouser Electronics | Telecom Interface ICs 2400/2750bps Voice Codeing, 3600bps with FEC enabled RoHS: Compliant | 26 |
|
$13.2300 / $15.9800 | Buy Now |
Part Details for CMX618Q3
CMX618Q3 CAD Models
CMX618Q3 Part Data Attributes
|
CMX618Q3
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX618Q3
CML Microcircuits Plc
PCM Codec, 1-Func, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for CMX618Q3
This table gives cross-reference parts and alternative options found for CMX618Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX618Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WM9713CLGEFL/V | PCM Codec, 1-Func, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220VKKD-4, QFN-48 | Cirrus Logic | CMX618Q3 vs WM9713CLGEFL/V |
MAX98091ETM+T | Ultra-Low Power Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | CMX618Q3 vs MAX98091ETM+T |
TLV320AIC3204RHBT | IC PCM CODEC, Codec | Texas Instruments | CMX618Q3 vs TLV320AIC3204RHBT |
AK4673EG | PCM Codec, 1-Func, PBGA57, 5 X 5 MM, 0.50 MM PITCH, BGA-57 | Asahi Kasei Microsystems Corporation | CMX618Q3 vs AK4673EG |
CMX618L4 | PCM Codec, 1-Func, PQFP48, LQFP-48 | CML Microcircuits Plc | CMX618Q3 vs CMX618L4 |
TLV320AIC3204IRHBT | Very-Low-Power Stereo Audio CODEC With PowerTune™ Technology 32-VQFN -40 to 85 | Texas Instruments | CMX618Q3 vs TLV320AIC3204IRHBT |
TLV320AIC3204IRHBR | Very-Low-Power Stereo Audio CODEC With PowerTune™ Technology 32-VQFN -40 to 85 | Texas Instruments | CMX618Q3 vs TLV320AIC3204IRHBR |
MAX98091ETM+T | PCM Codec, | Maxim Integrated Products | CMX618Q3 vs MAX98091ETM+T |