CMX618Q3 vs TLV320AIC3204RHBT feature comparison

CMX618Q3 CML Microcircuits Plc

Buy Now Datasheet

TLV320AIC3204RHBT Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CML MICROCIRCUITS LTD TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LQFP-48 ,
Pin Count 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer CML Micro
Filter YES
JESD-30 Code S-XQCC-N48
Length 7 mm
Number of Functions 1
Number of Terminals 48
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm
Base Number Matches 1 1

Compare CMX618Q3 with alternatives

Compare TLV320AIC3204RHBT with alternatives