CMX618Q3 vs MAX98091ETM+T feature comparison

CMX618Q3 CML Microcircuits Plc

Buy Now Datasheet

MAX98091ETM+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CML MICROCIRCUITS LTD MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP
Package Description LQFP-48 TQFN-48
Pin Count 48
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer CML Micro
Filter YES YES
JESD-30 Code S-XQCC-N48 S-XQCC-N48
Length 7 mm 6 mm
Number of Functions 1 1
Number of Terminals 48 48
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Nom 1.8 V 1.2 V
Surface Mount YES YES
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7 mm 6 mm
Base Number Matches 1 1
Input Code TWOS COMPLEMENT
Input Type SINGLE-ENDED/DIFF
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Channels 6
Output VOLTAGE
Output Code TWOS COMPLEMENT
Supply Current-Max 2 mA
Technology CMOS
Terminal Finish MATTE TIN

Compare CMX618Q3 with alternatives

Compare MAX98091ETM+T with alternatives