Part Details for CMSH1-100MTIN/LEAD by Central Semiconductor Corp
Overview of CMSH1-100MTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CMSH1-100MTIN/LEAD
CMSH1-100MTIN/LEAD CAD Models
CMSH1-100MTIN/LEAD Part Data Attributes
|
CMSH1-100MTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH1-100MTIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-26 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 1.4 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMSH1-100MTIN/LEAD
This table gives cross-reference parts and alternative options found for CMSH1-100MTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH1-100MTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF2 | Rectifier Diode, | Surge Components Inc | CMSH1-100MTIN/LEAD vs PF2 |
S1BLHMH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CMSH1-100MTIN/LEAD vs S1BLHMH |
SS110LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CMSH1-100MTIN/LEAD vs SS110LW |
FM4002-M-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | CMSH1-100MTIN/LEAD vs FM4002-M-H |
HS1BLRQ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CMSH1-100MTIN/LEAD vs HS1BLRQ |
SK110B | Rectifier Diode | Viking Tech Corp | CMSH1-100MTIN/LEAD vs SK110B |
LS1B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CMSH1-100MTIN/LEAD vs LS1B |
HFM102-W | Rectifier Diode, | Rectron Semiconductor | CMSH1-100MTIN/LEAD vs HFM102-W |
SS1H10LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CMSH1-100MTIN/LEAD vs SS1H10LW |
ES1BB | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CMSH1-100MTIN/LEAD vs ES1BB |