Part Details for SS1H10LW by Taiwan Semiconductor
Overview of SS1H10LW by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS1H10LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS1H10LWCT-ND
|
DigiKey | 1A, 100V, SCHOTTKY RECTIFIER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7994 In Stock |
|
$0.0675 / $0.4000 | Buy Now |
DISTI #
SS1H10LW
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS1H10LW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0640 | Buy Now |
DISTI #
821-SS1H10LW
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 100V, Schottky Rectifier RoHS: Compliant | 1654 |
|
$0.0680 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0499 | Buy Now |
DISTI #
SS1H10LW
|
EBV Elektronik | Diode Schottky 100V 1A 2-Pin SOD-123W T/R (Alt: SS1H10LW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS1H10LW
SS1H10LW CAD Models
SS1H10LW Part Data Attributes
|
SS1H10LW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS1H10LW
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS1H10LW
This table gives cross-reference parts and alternative options found for SS1H10LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1H10LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1BLHM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | SS1H10LW vs ES1BLHM2G |
FM1100-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | SS1H10LW vs FM1100-MH |
S1ALRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | SS1H10LW vs S1ALRU |
S1BLR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SS1H10LW vs S1BLR3G |
SS110L | Taiwan Semiconductor | $0.1217 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | SS1H10LW vs SS110L |
S1BLRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | SS1H10LW vs S1BLRU |
ES1BLHRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | SS1H10LW vs ES1BLHRQG |
GF1B/17-GSI-T70 | Taitron Components Inc | Check for Price | Rectifier Diode, | SS1H10LW vs GF1B/17-GSI-T70 |
FS1B | Surge Components Inc | Check for Price | Rectifier Diode, | SS1H10LW vs FS1B |
EFM102B-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | SS1H10LW vs EFM102B-W |