CMSH1-100MTIN/LEAD vs SS110LW feature comparison

CMSH1-100MTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

SS110LW Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
Date Of Intro 2018-04-26
Additional Feature HIGH RELIABILITY LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V 0.8 V
JESD-30 Code R-PDSO-C2 R-PDSO-F2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 1.4 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 500 µA 10 µA
Reverse Test Voltage 100 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 4
Factory Lead Time 8 Weeks
Samacsys Manufacturer Taiwan Semiconductor

Compare CMSH1-100MTIN/LEAD with alternatives

Compare SS110LW with alternatives