Part Details for CMDSH-3P by Micro Commercial Components
Overview of CMDSH-3P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for CMDSH-3P
CMDSH-3P CAD Models
CMDSH-3P Part Data Attributes
|
CMDSH-3P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
CMDSH-3P
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMDSH-3P
This table gives cross-reference parts and alternative options found for CMDSH-3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDSH-3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDSH-3-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | CMDSH-3P vs CMDSH-3-TP |
CMDSH-3 | Rectifier Diode, | Central Semiconductor Corp | CMDSH-3P vs CMDSH-3 |
CMDSH-3TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | CMDSH-3P vs CMDSH-3TIN/LEAD#N/A |
CMDSH-3TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMDSH-3P vs CMDSH-3TIN/LEAD |
CMDSH-3TRTIN/LEAD | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), | Central Semiconductor Corp | CMDSH-3P vs CMDSH-3TRTIN/LEAD |
CMDSH-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMDSH-3P vs CMDSH-3PBFREE |
CMDSH-3 | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | CMDSH-3P vs CMDSH-3 |