Part Details for CMBZ5249B by Rectron Semiconductor
Overview of CMBZ5249B by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CMBZ5249B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-CMBZ5249B
|
Mouser Electronics | Zener Diodes 19 V SOT23 Zener RoHS: Compliant | 0 |
|
$0.0480 / $0.0530 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0402 / $0.0528 | Buy Now |
Part Details for CMBZ5249B
CMBZ5249B CAD Models
CMBZ5249B Part Data Attributes
|
CMBZ5249B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CMBZ5249B
Rectron Semiconductor
Zener Diode, 19V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.6 mA |
Alternate Parts for CMBZ5249B
This table gives cross-reference parts and alternative options found for CMBZ5249B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBZ5249B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5249BL | 19V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | CMBZ5249B vs MMBZ5249BL |
PMBZ5249BTRL | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMBZ5249B vs PMBZ5249BTRL |
MMBZ5249BLT1 | 19V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | CMBZ5249B vs MMBZ5249BLT1 |
SMBZ5249B | Zener Diode, 19V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Surge Components Inc | CMBZ5249B vs SMBZ5249B |
MMBZ5249BLT1 | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB | National Semiconductor Corporation | CMBZ5249B vs MMBZ5249BLT1 |
CMPZ5249BTR13 | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5249B vs CMPZ5249BTR13 |
CMPZ5249BBK | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5249B vs CMPZ5249BBK |
MMBZ5249BL | Zener Diode, 19V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | CMBZ5249B vs MMBZ5249BL |
CMPZ5249BTR | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5249B vs CMPZ5249BTR |
MMBZ5249BL | Zener Diode, 19V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | CMBZ5249B vs MMBZ5249BL |