Part Details for CMPZ5249BTR by Central Semiconductor Corp
Overview of CMPZ5249BTR by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZ5249BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for CMPZ5249BTR
CMPZ5249BTR CAD Models
CMPZ5249BTR Part Data Attributes
|
CMPZ5249BTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPZ5249BTR
Central Semiconductor Corp
Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 16.34 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.6 mA |
Alternate Parts for CMPZ5249BTR
This table gives cross-reference parts and alternative options found for CMPZ5249BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ5249BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5249BLT1 | National Semiconductor Corporation | Check for Price | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB | CMPZ5249BTR vs MMBZ5249BLT1 |
FMMZ5249TA | Diodes Incorporated | Check for Price | Zener Diode, 19V V(Z), 5%, 0.33W, Silicon, Unidirectional | CMPZ5249BTR vs FMMZ5249TA |
PMBZ5249B | YAGEO Corporation | Check for Price | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional | CMPZ5249BTR vs PMBZ5249B |
CMBZ5249B | Continental Device India Ltd | Check for Price | Zener Diode, 19V V(Z), 5%, 0.225W, Silicon, Unidirectional, | CMPZ5249BTR vs CMBZ5249B |
SMBZ-5249B | Surge Components Inc | Check for Price | VOLTAGE REGULATOR DIODE | CMPZ5249BTR vs SMBZ-5249B |
MMBZ5249BLT1 | Texas Instruments | Check for Price | 19V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | CMPZ5249BTR vs MMBZ5249BLT1 |
CMPZ5249B | Central Semiconductor Corp | Check for Price | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | CMPZ5249BTR vs CMPZ5249B |
MMBZ5249BL | Motorola Semiconductor Products | Check for Price | Zener Diode, 19V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | CMPZ5249BTR vs MMBZ5249BL |
MMBZ5249BLT1 | Motorola Mobility LLC | Check for Price | 19V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | CMPZ5249BTR vs MMBZ5249BLT1 |
MMBZ5249BL | onsemi | Check for Price | 19V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | CMPZ5249BTR vs MMBZ5249BL |