Part Details for MMBZ5249BL by Motorola Mobility LLC
Overview of MMBZ5249BL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5249BL
MMBZ5249BL CAD Models
MMBZ5249BL Part Data Attributes
|
MMBZ5249BL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBZ5249BL
Motorola Mobility LLC
19V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.6 mA |
Alternate Parts for MMBZ5249BL
This table gives cross-reference parts and alternative options found for MMBZ5249BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5249BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5249BLT1 | National Semiconductor Corporation | Check for Price | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB | MMBZ5249BL vs MMBZ5249BLT1 |
FMMZ5249TA | Diodes Incorporated | Check for Price | Zener Diode, 19V V(Z), 5%, 0.33W, Silicon, Unidirectional | MMBZ5249BL vs FMMZ5249TA |
PMBZ5249B | YAGEO Corporation | Check for Price | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5249BL vs PMBZ5249B |
CMBZ5249B | Continental Device India Ltd | Check for Price | Zener Diode, 19V V(Z), 5%, 0.225W, Silicon, Unidirectional, | MMBZ5249BL vs CMBZ5249B |
SMBZ-5249B | Surge Components Inc | Check for Price | VOLTAGE REGULATOR DIODE | MMBZ5249BL vs SMBZ-5249B |
MMBZ5249BLT1 | Texas Instruments | Check for Price | 19V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | MMBZ5249BL vs MMBZ5249BLT1 |
CMPZ5249BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, | MMBZ5249BL vs CMPZ5249BTR |
CMPZ5249B | Central Semiconductor Corp | Check for Price | Zener Diode, 19V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5249BL vs CMPZ5249B |
MMBZ5249BL | Motorola Semiconductor Products | Check for Price | Zener Diode, 19V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | MMBZ5249BL vs MMBZ5249BL |
MMBZ5249BLT1 | Motorola Mobility LLC | Check for Price | 19V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | MMBZ5249BL vs MMBZ5249BLT1 |