Part Details for CM4K-67142L-55SHXXX by Atmel Corporation
Overview of CM4K-67142L-55SHXXX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CM4K-67142L-55SHXXX
CM4K-67142L-55SHXXX CAD Models
CM4K-67142L-55SHXXX Part Data Attributes
|
CM4K-67142L-55SHXXX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
CM4K-67142L-55SHXXX
Atmel Corporation
Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-CQCC-N48 | |
Length | 14.315 mm | |
Memory Density | 16384 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.26 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.02 mm | |
Terminal Position | QUAD | |
Width | 14.315 mm |
Alternate Parts for CM4K-67142L-55SHXXX
This table gives cross-reference parts and alternative options found for CM4K-67142L-55SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM4K-67142L-55SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4K-67142V-55/883 | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | CM4K-67142L-55SHXXX vs SM4K-67142V-55/883 |
IDT71421LA55LB | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 | Integrated Device Technology Inc | CM4K-67142L-55SHXXX vs IDT71421LA55LB |
71421LA55JI | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | CM4K-67142L-55SHXXX vs 71421LA55JI |
IDT71421LA55L52 | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | CM4K-67142L-55SHXXX vs IDT71421LA55L52 |
SM4K-67142V-55EHXXX:D | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | CM4K-67142L-55SHXXX vs SM4K-67142V-55EHXXX:D |
SM4K-67142V-55:D | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | CM4K-67142L-55SHXXX vs SM4K-67142V-55:D |
SM4K-67132EL-55SHXXX | Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 | Matra MHS | CM4K-67142L-55SHXXX vs SM4K-67132EL-55SHXXX |
SM4K-67132V-55FHXXX:R | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | CM4K-67142L-55SHXXX vs SM4K-67132V-55FHXXX:R |
IMS3-67132V-55SHXXX | Multi-Port SRAM, 2KX8, 55ns, CMOS, PQCC52 | Matra MHS | CM4K-67142L-55SHXXX vs IMS3-67132V-55SHXXX |
MMQ3-67142V-55:R | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | CM4K-67142L-55SHXXX vs MMQ3-67142V-55:R |